
596-00507 | |
|---|---|
DigiKey Part Number | 1436-2057-ND |
Manufacturer | |
Manufacturer Product Number | 596-00507 |
Description | LABEL ID/RATINGS 2"X1" BLCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Material Polyester |
Packaging Bulk | Label Size 2.00" L x 1.00" W (50.8mm x 25.4mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,98000 € | 505,98 € |
| Unit Price without VAT: | 505,98000 € |
|---|---|
| Unit Price with VAT: | 602,11620 € |

