


596-00503 | |
|---|---|
DigiKey Part Number | 1436-2055-ND |
Manufacturer | |
Manufacturer Product Number | 596-00503 |
Description | 1.06 X .49 BK 500/RL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 0.49" L x 1.06" W (12.4mm x 26.9mm) Black |
Datasheet | Datasheet |
Category | Length 1.060" (26.92mm) |
Manufacturer HellermannTyton | Width 0.490" (12.45mm) |
Packaging 500 per Roll | Location Indoor/Outdoor |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Material Polyethylene Terephthalate (PET) |
Printer Name Tagprint Pro | Label Size 0.49" L x 1.06" W (12.4mm x 26.9mm) |
Applications Device Marker | Shelf Life 24 Months |
Color - Background Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 270,78600 € | 2.707,86 € |
| Unit Price without VAT: | 270,78600 € |
|---|---|
| Unit Price with VAT: | 322,23534 € |

