
596-00427 | |
|---|---|
DigiKey Part Number | 596-00427-ND |
Manufacturer | |
Manufacturer Product Number | 596-00427 |
Description | LABEL ELECTRL WARN 6"X4" 250PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background White, Yellow |
Manufacturer HellermannTyton | Color - Legend Black |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Active | Width 6.000" (152.40mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Material - Body Vinyl |
Language English | Mounting Type Adhesive |
Applications Solar | Shape Square |
Application Specifics Safety | Features Reflective |
Arrangement Text Only | Ratings IFC, NEC |
Legend (Text) Caution | Base Product Number |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 263,65600 € | 2.636,56 € |
| Unit Price without VAT: | 263,65600 € |
|---|---|
| Unit Price with VAT: | 313,75064 € |

