
596-00425 | |
|---|---|
DigiKey Part Number | 596-00425-ND |
Manufacturer | |
Manufacturer Product Number | 596-00425 |
Description | LABEL ELECTRL WARN 3"X2" 250PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) See Legend (Text) |
Manufacturer HellermannTyton | Color - Background Yellow |
Packaging Bulk | Color - Legend Black |
Part Status Active | Length 2.000" (50.80mm) |
Print Type Pre-Printed | Width 3.000" (76.20mm) |
Language English | Material - Body Polyester |
Applications General | Mounting Type Adhesive |
Application Specifics Safety: Caution | Shape Rectangle |
Arrangement Symbol and Text | Base Product Number |
Legend (Text) Caution |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 106,12160 € | 2.653,04 € |
| Unit Price without VAT: | 106,12160 € |
|---|---|
| Unit Price with VAT: | 126,28470 € |

