
596-00419 | |
|---|---|
DigiKey Part Number | 596-00419-ND |
Manufacturer | |
Manufacturer Product Number | 596-00419 |
Description | LABEL STANDARD 1.92" X 0.59" WHT |
Customer Reference | |
Detailed Description | White Standard Label 1.92" x 0.59" (48.7mm x 14.9mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | Material Polycarbonate (PC) |
Packaging Bulk | For Use With/Related Products Ink Jet Plotter |
Part Status Obsolete | Operating Temperature -30°C ~ 130°C |
Label Type Standard | Base Product Number |
Label Size 1.92" x 0.59" (48.7mm x 14.9mm) |

