
596-00418 | |
|---|---|
DigiKey Part Number | 596-00418-ND |
Manufacturer | |
Manufacturer Product Number | 596-00418 |
Description | LABEL STANDARD 1.06" X 0.59" WHT |
Customer Reference | |
Detailed Description | White Standard Label 1.06" x 0.59" (26.9mm x 14.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Standard | |
Label Size | 1.06" x 0.59" (26.9mm x 14.9mm) | |
Color | White | |
Material | Polycarbonate (PC) | |
For Use With/Related Products | Ink Jet Plotter | |
Operating Temperature | -30°C ~ 130°C | |
Base Product Number |

