
596-00417 | |
|---|---|
DigiKey Part Number | 1436-2051-ND |
Manufacturer | |
Manufacturer Product Number | 596-00417 |
Description | LABEL ID/RATINGS 4"X3" 150PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | Material Polyester |
Packaging Bulk | Label Size 4.00" L x 3.00" W (101.6mm x 76.2mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 703,39000 € | 3.516,95 € |
| Unit Price without VAT: | 703,39000 € |
|---|---|
| Unit Price with VAT: | 837,03410 € |

