


596-00415 | |
|---|---|
DigiKey Part Number | 1436-2050-ND |
Manufacturer | |
Manufacturer Product Number | 596-00415 |
Description | 1.75" X 1.75" 250/RL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Individually Cut Polyester (PET) 1.75" L x 1.75" W (44.4mm x 44.4mm) Black |
Datasheet | Datasheet |
Category | Length 1.750" (44.45mm) |
Manufacturer HellermannTyton | Width 1.750" (44.45mm) |
Packaging 250 per Roll | Location Indoor/Outdoor |
Part Status Active | Material - Body Polyester (PET) |
Label Type Individually Cut | Material Polyethylene Terephthalate (PET) and Copper Tin Plated, Halogen Free |
Printer Name Tagprint Pro | Label Size 1.75" L x 1.75" W (44.4mm x 44.4mm) |
Applications Device Marker | Shelf Life 24 Months |
Color - Background Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 282,71400 € | 1.413,57 € |
| Unit Price without VAT: | 282,71400 € |
|---|---|
| Unit Price with VAT: | 336,42966 € |

