
596-00413 | |
|---|---|
DigiKey Part Number | 1436-2048-ND |
Manufacturer | |
Manufacturer Product Number | 596-00413 |
Description | LABEL ID/RATINGS 1.25"X1.25" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | - | |
Label Size | 1.25" L x 1.25" W (31.8mm x 31.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 256,51600 € | 2.565,16 € |
| Unit Price without VAT: | 256,51600 € |
|---|---|
| Unit Price with VAT: | 305,25404 € |

