
596-00412 | |
|---|---|
DigiKey Part Number | 1436-2047-ND |
Manufacturer | |
Manufacturer Product Number | 596-00412 |
Description | LABEL ID/RATINGS 1.25"X1.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | - | |
Label Size | 1.25" L x 1.25" W (31.8mm x 31.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,49000 € | 326,49 € |
| Unit Price without VAT: | 326,49000 € |
|---|---|
| Unit Price with VAT: | 388,52310 € |

