
596-00407 | |
|---|---|
DigiKey Part Number | 596-00407-ND |
Manufacturer | |
Manufacturer Product Number | 596-00407 |
Description | LASER TAG LABEL |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 250 per Roll | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Industrial Applications | |
Color - Background | Black | |
Length | 1.500" (38.10mm) 1 1/2" | |
Width | 1.200" (30.48mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |

