
596-00405 | |
|---|---|
DigiKey Part Number | 596-00405-ND |
Manufacturer | |
Manufacturer Product Number | 596-00405 |
Description | LASER TAG LABEL |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer HellermannTyton | Length 1.500" (38.10mm) 1 1/2" |
Packaging 250 per Roll | Width 1.200" (30.48mm) |
Part Status Obsolete | Material - Body Polyester (PET) |
Label Type Die Cut | Shelf Life 24 Months |
Applications Industrial Applications | Base Product Number |

