
596-00397 | |
|---|---|
DigiKey Part Number | 1436-596-00397-ND |
Manufacturer | |
Manufacturer Product Number | 596-00397 |
Description | PRE-PRINTED HEADER LABEL, DANGER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English/Spanish | |
Applications | General | |
Application Specifics | Safety: Danger | |
Arrangement | Symbol and Text | |
Legend (Text) | Danger/Peligro | |
Legend (Symbol Only) | Warning | |
Color - Background | Red | |
Color - Legend | White | |
Length | 5.000" (127.00mm) | |
Width | 3.500" (88.90mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | UV Resistant | |
Ratings | ANSI, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 278,88000 € | 1.394,40 € |
| Unit Price without VAT: | 278,88000 € |
|---|---|
| Unit Price with VAT: | 331,86720 € |

