
596-00386 | |
|---|---|
DigiKey Part Number | 596-00386-ND |
Manufacturer | |
Manufacturer Product Number | 596-00386 |
Description | LABEL ELECT WARN 2.75"X1.35" 250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Text) | Warning | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Black, Orange, White | |
Color - Legend | Black, Yellow | |
Length | 2.750" (69.85mm) | |
Width | 1.350" (34.29mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | UV Resistant, Weather Resistant | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 104,04208 € | 2.497,01 € |
| Unit Price without VAT: | 104,04208 € |
|---|---|
| Unit Price with VAT: | 123,81008 € |

