
596-00383 | |
|---|---|
DigiKey Part Number | 596-00383-ND |
Manufacturer | |
Manufacturer Product Number | 596-00383 |
Description | LABEL ELECTRL WARN 1"X0.5" 2500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester (PET) 1.00" L x 0.50" W (25.4mm x 12.7mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 2500 per Roll | |
Part Status | Active | |
Label Type | - | |
Applications | Industrial Applications | |
Color - Background | Black | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 1.00" L x 0.50" W (25.4mm x 12.7mm) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 198,31100 € | 1.983,11 € |
| Unit Price without VAT: | 198,31100 € |
|---|---|
| Unit Price with VAT: | 235,99009 € |

