Image for 596-00382 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

596-00382

DigiKey Part Number
596-00382-ND
Manufacturer
Manufacturer Product Number
596-00382
Description
LABEL ELECTRL WRN 1"X0.5" 2500PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester 1.00" L x 0.50" W (25.4mm x 12.7mm) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.000" (25.40mm) 1"
Manufacturer
HellermannTyton
Material - Body
Polyester
Packaging
2500 per Roll
For Use With/Related Products
User Defined
Part Status
Active
Material
Polyester
Applications
General
Label Size
1.00" L x 0.50" W (25.4mm x 12.7mm)
Color - Background
White
Shelf Life
24 Months
Length
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
2500 per Roll
QuantityUnit PriceExt Price
10174,22100 €1.742,21 €
Unit Price without VAT:174,22100 €
Unit Price with VAT:207,32299 €