
596-00381 | |
|---|---|
DigiKey Part Number | 1436-2046-ND |
Manufacturer | |
Manufacturer Product Number | 596-00381 |
Description | .50" X 100' 1/RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyethylene (PE) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Applications | Component | |
Color - Background | White | |
Length | 100' (30m) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyethylene (PE) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 142,96500 € | 1.429,65 € |
| Unit Price without VAT: | 142,96500 € |
|---|---|
| Unit Price with VAT: | 170,12835 € |

