
596-00378 | |
|---|---|
DigiKey Part Number | 596-00378-ND |
Manufacturer | |
Manufacturer Product Number | 596-00378 |
Description | LABEL ELECT WARN 2.75"X1.35" 250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Orange |
Manufacturer HellermannTyton | Color - Legend Black |
Packaging Bulk | Length 2.750" (69.85mm) |
Part Status Active | Width 1.350" (34.29mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Material - Body Vinyl |
Language English | Mounting Type Adhesive |
Applications Solar | Shape Rectangle |
Application Specifics Safety | Features UV Resistant, Weather Resistant |
Arrangement Text Only | Ratings IFC, NEC |
Legend (Text) Warning | Base Product Number |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 119,86375 € | 2.876,73 € |
| Unit Price without VAT: | 119,86375 € |
|---|---|
| Unit Price with VAT: | 142,63786 € |

