
596-00377 | |
|---|---|
DigiKey Part Number | 1436-2043-ND |
Manufacturer | |
Manufacturer Product Number | 596-00377 |
Description | LABEL ELECTR WARN 5.5"X2.75" 250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Symbol and Text | |
Legend (Text) | Danger | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | White | |
Color - Legend | Red, Yellow | |
Length | 5.500" (139.70mm) 5 1/2" | |
Width | 2.750" (69.85mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | ANSI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,26000 € | 324,26 € |
| 10 | 275,67300 € | 2.756,73 € |
| 25 | 267,29600 € | 6.682,40 € |
| Unit Price without VAT: | 324,26000 € |
|---|---|
| Unit Price with VAT: | 385,86940 € |

