
596-00372 | |
|---|---|
DigiKey Part Number | 596-00372-ND |
Manufacturer | |
Manufacturer Product Number | 596-00372 |
Description | LABEL ELECTRL WARN 3"X2" 250PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Green, White |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Width 3.000" (76.20mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Material - Body Vinyl |
Language English | Mounting Type Adhesive |
Applications Solar | Shape Rectangle |
Application Specifics Safety | Features Reflective |
Arrangement Text Only | Ratings IFC, NEC |
Legend (Text) Safety | Base Product Number |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 91,65720 € | 2.291,43 € |
| Unit Price without VAT: | 91,65720 € |
|---|---|
| Unit Price with VAT: | 109,07207 € |

