
596-00326 | |
|---|---|
DigiKey Part Number | 596-00326-ND |
Manufacturer | |
Manufacturer Product Number | 596-00326 |
Description | LABEL ELECTRL WARN 3.75"X2" 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) See Legend (Text) |
Manufacturer HellermannTyton | Color - Background Red |
Packaging Bulk | Color - Legend White |
Part Status Active | Length 2.000" (50.80mm) |
Print Type Pre-Printed | Width 3.750" (95.25mm) |
Language English | Material - Body Vinyl |
Applications Solar | Mounting Type Adhesive |
Application Specifics Notice | Shape Rectangle |
Arrangement Symbol and Text | Base Product Number |
Legend (Text) Warning : Bipolar Photovoltaic Array Disconnection Of Neutral Or Grounded Conductors May Result In Overvoltage On Array Or… |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 93,35100 € | 4.667,55 € |
| Unit Price without VAT: | 93,35100 € |
|---|---|
| Unit Price with VAT: | 111,08769 € |

