
596-00323 | |
|---|---|
DigiKey Part Number | 1436-596-00323-ND |
Manufacturer | |
Manufacturer Product Number | 596-00323 |
Description | 1.2" X 1.5" GN 250/RL |
Customer Reference | |
Detailed Description | Vinyl Green Marking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green | |
For Use With/Related Products | Static Sensitive | |
Material | Vinyl | |
Label Type | Marking | |
Label Size | 1.50" L x 1.20" W (38.1mm x 30.5mm) | |
Base Product Number |

