
596-00258 | |
|---|---|
DigiKey Part Number | 596-00258-ND |
Manufacturer | |
Manufacturer Product Number | 596-00258 |
Description | LABEL ELECTRL WARN 4.12"X2" 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Width 4.118" (104.60mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Material - Body Vinyl |
Language English | Mounting Type Adhesive |
Applications Solar | Shape Rectangle |
Application Specifics Safety: Warning | Features UV Resistant, Weather Resistant |
Arrangement Symbol and Text | Ratings IFC, NEC, UL Rated |
Legend (Text) Warning : Electrical Shock Hazard. The DC Conductors Of This Photovoltaic System Are Ungrounded And May Be Energized | Base Product Number |
Legend (Symbol Only) See Legend (Text) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,71000 € | 127,71 € |
| Unit Price without VAT: | 127,71000 € |
|---|---|
| Unit Price with VAT: | 151,97490 € |

