
596-00257 | |
|---|---|
DigiKey Part Number | 596-00257-ND |
Manufacturer | |
Manufacturer Product Number | 596-00257 |
Description | LABEL ID/RATNG 6.75"X2.75" WHT/R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 6.748" (171.40mm) |
Part Status Active | Width 2.750" (69.85mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Material - Body Vinyl |
Language English | Mounting Type Adhesive |
Applications Solar | Shape Square |
Application Specifics Safety | Features UV Resistant, Weather Resistant |
Arrangement Text Only | Ratings IFC, NEC |
Legend (Text) Photovoltaic Power Source. Do Not Remove Unless Replaced In Exact Location PV Power Circuit Directly Below | Base Product Number |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,94800 € | 723,70 € |
| Unit Price without VAT: | 28,94800 € |
|---|---|
| Unit Price with VAT: | 34,44812 € |

