
596-00249 | |
|---|---|
DigiKey Part Number | 596-00249-ND |
Manufacturer | |
Manufacturer Product Number | 596-00249 |
Description | CAUTION SOLAR CIRCUIT LABEL 25/P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Text) | Caution : Solar Circuit | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | White | |
Length | 2.000" (50.80mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Reflective | |
Ratings | IFC, NEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,66000 € | 102,66 € |
| 10 | 79,68900 € | 796,89 € |
| 25 | 72,53520 € | 1.813,38 € |
| 50 | 67,73920 € | 3.386,96 € |
| 100 | 63,41580 € | 6.341,58 € |
| Unit Price without VAT: | 102,66000 € |
|---|---|
| Unit Price with VAT: | 122,16540 € |

