
596-00247 | |
|---|---|
DigiKey Part Number | 596-00247-ND |
Manufacturer | |
Manufacturer Product Number | 596-00247 |
Description | LABEL ELECTRL WARN 6.5"X1" 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Active | Width 6.500" (165.10mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Material - Body Vinyl |
Language English | Mounting Type Adhesive |
Applications Solar | Shape Rectangle |
Application Specifics Safety | Features Reflective |
Arrangement Text Only | Ratings IFC, NEC, UL |
Legend (Text) Caution : Solar Circuit | Base Product Number |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,85000 € | 144,85 € |
| Unit Price without VAT: | 144,85000 € |
|---|---|
| Unit Price with VAT: | 172,37150 € |

