
596-00246 | |
|---|---|
DigiKey Part Number | 596-00246-ND |
Manufacturer | |
Manufacturer Product Number | 596-00246 |
Description | LABEL ID/RATINGS 6.5"X1" WHT/RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Text) | Solar Disconnect | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | White | |
Length | 1.000" (25.40mm) | |
Width | 6.500" (165.10mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Reflective | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,67000 € | 146,67 € |
| Unit Price without VAT: | 146,67000 € |
|---|---|
| Unit Price with VAT: | 174,53730 € |

