
596-00244 | |
|---|---|
DigiKey Part Number | 596-00244-ND |
Manufacturer | |
Manufacturer Product Number | 596-00244 |
Description | LABEL ELECTRL WARN 6.5"X1" 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 6.500" (165.10mm) 6 1/2" |
Part Status Active | Width 1.000" (25.40mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety | Shape Rectangle |
Arrangement Text Only | Features Reflective, UV Resistant, Weather Resistant |
Legend (Text) Do Not Disconnect Under Load | Ratings IFC, NEC, UL |
Legend (Symbol Only) No Symbol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,75000 € | 147,75 € |
| 10 | 115,10600 € | 1.151,06 € |
| 25 | 104,94040 € | 2.623,51 € |
| 50 | 98,12500 € | 4.906,25 € |
| Unit Price without VAT: | 147,75000 € |
|---|---|
| Unit Price with VAT: | 175,82250 € |

