
596-00242 | |
|---|---|
DigiKey Part Number | 596-00242-ND |
Manufacturer | |
Manufacturer Product Number | 596-00242 |
Description | LABEL ID/RATINGS 4.2"X2.25" 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl 4.20" L x 2.25" W (106.7mm x 57.2mm) Transparent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 50 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | Transparent | |
Length | 4.197" (106.60mm) | |
Width | 2.248" (57.10mm) | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | - | |
Material | Vinyl | |
Label Size | 4.20" L x 2.25" W (106.7mm x 57.2mm) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,68140 € | 11.920,35 € |
| Unit Price without VAT: | 47,68140 € |
|---|---|
| Unit Price with VAT: | 56,74087 € |

