
596-00240 | |
|---|---|
DigiKey Part Number | 596-00240-ND |
Manufacturer | |
Manufacturer Product Number | 596-00240 |
Description | LABEL ID/RATINGS 4"X2" WHT/RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Width 4.000" (101.60mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Material - Body Polyester |
Language English | Mounting Type Adhesive |
Applications Solar | Shape Rectangle |
Application Specifics Safety | Features UV Resistant, Weather Resistant |
Arrangement Text Only | Ratings IFC, NEC |
Legend (Text) Rated AC Operating Current. Max Rated AC Operating Current. Rated AC Operating Voltage. Max Rated AC Operating Voltage. Rated… | Base Product Number |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,33000 € | 121,33 € |
| Unit Price without VAT: | 121,33000 € |
|---|---|
| Unit Price with VAT: | 144,38270 € |

