
596-00238 | |
|---|---|
DigiKey Part Number | 596-00238-ND |
Manufacturer | |
Manufacturer Product Number | 596-00238 |
Description | LABEL ID/RATINGS 3.75"X1" WHT/RD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable | |
Language | English | |
Applications | Solar | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Photovoltaic DC Disconnect | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | White | |
Length | 3.750" (95.25mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | IFC, NEC, UL Rated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,70000 € | 72,70 € |
| 10 | 56,24500 € | 562,45 € |
| 25 | 51,11720 € | 1.277,93 € |
| 50 | 47,68060 € | 2.384,03 € |
| 100 | 44,58210 € | 4.458,21 € |
| Unit Price without VAT: | 72,70000 € |
|---|---|
| Unit Price with VAT: | 86,51300 € |

