
596-00236 | |
|---|---|
DigiKey Part Number | 596-00236-ND |
Manufacturer | |
Manufacturer Product Number | 596-00236 |
Description | LABEL ELECTR WARN 4.12"X0.75" 50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | White | |
Length | 0.750" (19.05mm) | |
Width | 4.118" (104.60mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Reflective | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 76,53550 € | 1.530,71 € |
| Unit Price without VAT: | 76,53550 € |
|---|---|
| Unit Price with VAT: | 91,07725 € |

