
596-00234 | |
|---|---|
DigiKey Part Number | 596-00234-ND |
Manufacturer | |
Manufacturer Product Number | 596-00234 |
Description | LABEL ELECTRL WARN 4.12"X2" 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol and Text | |
Legend (Text) | Warning : Electrical Shock Hazard. If Ground Fault Is Indicated, Normally Grounded Conductors May Be Ungrounded And Energized | |
Legend (Symbol Only) | Electric Voltage | |
Color - Background | Red | |
Color - Legend | White | |
Length | 2.000" (50.80mm) | |
Width | 4.120" (104.65mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Reflective, UV Resistant, Weather Resistant | |
Ratings | IFC, NEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 91,67920 € | 2.291,98 € |
| Unit Price without VAT: | 91,67920 € |
|---|---|
| Unit Price with VAT: | 109,09825 € |

