
596-00233 | |
|---|---|
DigiKey Part Number | 596-00233-ND |
Manufacturer | |
Manufacturer Product Number | 596-00233 |
Description | LABEL ELECTRL WARN 3.75"X2" 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | White | |
Length | 2.000" (50.80mm) | |
Width | 3.750" (95.25mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | UV Resistant, Weather Resistant | |
Ratings | IFC, NEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,93000 € | 124,93 € |
| 10 | 97,17200 € | 971,72 € |
| 25 | 88,52560 € | 2.213,14 € |
| 50 | 82,72940 € | 4.136,47 € |
| 100 | 77,50520 € | 7.750,52 € |
| Unit Price without VAT: | 124,93000 € |
|---|---|
| Unit Price with VAT: | 148,66670 € |

