
596-00231 | |
|---|---|
DigiKey Part Number | 596-00231-ND |
Manufacturer | |
Manufacturer Product Number | 596-00231 |
Description | LABEL ELECTRL WARN 4"X75" WHT/RD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 0.750" (19.05mm) |
Part Status Active | Width 4.100" (104.14mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Text Only | Features Reflective, UV Resistant, Weather Resistant |
Legend (Text) Warning : Dual Power Source Second Source Is PV System | Ratings IFC, NEC, UL |
Legend (Symbol Only) No Symbol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,49000 € | 107,49 € |
| 10 | 83,46700 € | 834,67 € |
| 25 | 75,98360 € | 1.899,59 € |
| 50 | 70,96720 € | 3.548,36 € |
| 100 | 66,44520 € | 6.644,52 € |
| Unit Price without VAT: | 107,49000 € |
|---|---|
| Unit Price with VAT: | 127,91310 € |

