
596-00208 | |
|---|---|
DigiKey Part Number | 596-00208-ND |
Manufacturer | |
Manufacturer Product Number | 596-00208 |
Description | LBL WARN 7.25"X5" WHT/RD 25/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 5.000" (127.00mm) |
Part Status Active | Width 7.250" (184.15mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Text Only | Features Reflective, UV Resistant, Weather Resistant |
Legend (Text) Warning : Photovoltaic Power Source | Ratings IFC, NEC, UL |
Legend (Symbol Only) No Symbol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,83000 € | 171,83 € |
| 10 | 134,08300 € | 1.340,83 € |
| 25 | 122,32360 € | 3.058,09 € |
| 50 | 114,44060 € | 5.722,03 € |
| Unit Price without VAT: | 171,83000 € |
|---|---|
| Unit Price with VAT: | 204,47770 € |

