
596-00207 | |
|---|---|
DigiKey Part Number | 596-00207-ND |
Manufacturer | |
Manufacturer Product Number | 596-00207 |
Description | LABEL ELECTRL WARN 4"X2" WHT/RD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Width 4.000" (101.60mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Text Only | Features Reflective, UV Resistant, Weather Resistant |
Legend (Text) Warning : Photovoltaic Power Source | Ratings IFC, NEC, UL |
Legend (Symbol Only) No Symbol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,38000 € | 101,38 € |
| Unit Price without VAT: | 101,38000 € |
|---|---|
| Unit Price with VAT: | 120,64220 € |

