
596-00206 | |
|---|---|
DigiKey Part Number | 596-00206-ND |
Manufacturer | |
Manufacturer Product Number | 596-00206 |
Description | LABEL ELECT WARN 6.5"X1" WHT/RD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 6.500" (165.10mm) 6 1/2" |
Part Status Active | Width 1.000" (25.40mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl Laminated |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Text Only | Features UV Stable |
Legend (Text) Warning : Photovoltaic Power Source | Ratings NEC, IFC |
Legend (Symbol Only) No Symbol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,01000 € | 146,01 € |
| Unit Price without VAT: | 146,01000 € |
|---|---|
| Unit Price with VAT: | 173,75190 € |

