
596-00204 | |
|---|---|
DigiKey Part Number | 596-00204-ND |
Manufacturer | |
Manufacturer Product Number | 596-00204 |
Description | LABEL ID/RATING 6"X4" BLUE 250PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Blue |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Active | Width 4.000" (101.60mm) |
Print Type Pre-Printed, Printable | Location Outdoor |
Language English | Material - Body Polyester (PET) |
Applications General | Mounting Type Adhesive |
Application Specifics Notice | Shape Rectangle |
Arrangement Text Only | Features UV Stable |
Legend (Text) Notice | Ratings NEC, IFC |
Legend (Symbol Only) No Symbol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 248,30800 € | 2.483,08 € |
| Unit Price without VAT: | 248,30800 € |
|---|---|
| Unit Price with VAT: | 295,48652 € |

