
596-00203 | |
|---|---|
DigiKey Part Number | 1436-2041-ND |
Manufacturer | |
Manufacturer Product Number | 596-00203 |
Description | LABEL ELECTRL WARN 6"X4" 250PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Active | Width 4.000" (101.60mm) |
Print Type Pre-Printed, Printable | Location Outdoor |
Language English | Material - Body Polyester (PET) |
Applications General | Mounting Type Adhesive |
Application Specifics Safety: Danger | Shape Rectangle |
Arrangement Symbol and Text | Features UV Stable |
Legend (Text) Danger | Ratings NEC, IFC |
Legend (Symbol Only) See Legend (Text) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,15000 € | 271,15 € |
| Unit Price without VAT: | 271,15000 € |
|---|---|
| Unit Price with VAT: | 322,66850 € |

