
596-00202 | |
|---|---|
DigiKey Part Number | 596-00202-ND |
Manufacturer | |
Manufacturer Product Number | 596-00202 |
Description | LABEL ID/RATING 2.37"X2.37" YLLW |
Customer Reference | |
Detailed Description | Polyester Yellow |
Datasheet | Datasheet |
Category | For Use With/Related Products Ratings |
Manufacturer HellermannTyton | Material Polyester |
Packaging Bulk | Label Size 2.37" L x 2.37" W (60.3mm x 60.3mm) |
Part Status Obsolete | Base Product Number |
Color Yellow |

