
596-00184 | |
|---|---|
DigiKey Part Number | 596-00184-ND |
Manufacturer | |
Manufacturer Product Number | 596-00184 |
Description | LABEL STND 1.85X0.5" WHT 500/RL |
Customer Reference | |
Detailed Description | White Standard Label 1.85" x 0.50" (46.9mm x 12.7mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | Material Polyester |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Obsolete | Operating Temperature -40°C ~ 149°C |
Label Type Standard | Base Product Number |
Label Size 1.85" x 0.50" (46.9mm x 12.7mm) |

