
594-03000 | |
|---|---|
DigiKey Part Number | 594-03000-ND |
Manufacturer | |
Manufacturer Product Number | 594-03000 |
Description | LASER TAG LABEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | 1000 per Pkg | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | White | |
Length | 3.500" (88.90mm) 3 1/2" | |
Width | 0.500" (12.70mm) 1/2" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 135,09850 € | 2.701,97 € |
| Unit Price without VAT: | 135,09850 € |
|---|---|
| Unit Price with VAT: | 160,76722 € |

