
591-00283 | |
|---|---|
DigiKey Part Number | 591-00283-ND |
Manufacturer | |
Manufacturer Product Number | 591-00283 |
Description | 2" YELLOW REFLECT VINYL 30FT RL |
Customer Reference | |
Detailed Description | Continuous Vinyl Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 1000 per Pkg | |
Part Status | Obsolete | |
Label Type | Continuous | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 20' (6.1m) | |
Width | 10.000" (254.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Shelf Life | 24 Months | |
Base Product Number |

