
591-00282 | |
|---|---|
DigiKey Part Number | 591-00282-ND |
Manufacturer | |
Manufacturer Product Number | 591-00282 |
Description | 2" YELLOW/WHITE VINYL 30FT RL |
Customer Reference | |
Detailed Description | Continuous Vinyl White, Yellow |
Datasheet | Datasheet |
Category | Color - Background White, Yellow |
Manufacturer HellermannTyton | Length 0.360" (9.14mm) |
Packaging Bulk | Width 2.000" (50.80mm) |
Part Status Obsolete | Material - Body Vinyl |
Label Type Continuous | Shelf Life 24 Months |
Applications General | Base Product Number |

