
591-00278 | |
|---|---|
DigiKey Part Number | 591-00278-ND |
Manufacturer | |
Manufacturer Product Number | 591-00278 |
Description | LABEL STANDARD 2"X30'/RL ORG/WHT |
Customer Reference | |
Detailed Description | Orange, White Standard Label 2.00" x 30' (50.8mm x 9.1m) |
Datasheet | Datasheet |
Category | Label Size 2.00" x 30' (50.8mm x 9.1m) |
Manufacturer HellermannTyton | Color Orange, White |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products Sport Thermal Transfer Printer (Handheld) |
Part Status Obsolete | Operating Temperature -40°C ~ 82°C |
Label Type Standard | Base Product Number |

