
591-00260 | |
|---|---|
DigiKey Part Number | 591-00260-ND |
Manufacturer | |
Manufacturer Product Number | 591-00260 |
Description | LABEL STANDARD WHITE/REFLECTIVE |
Customer Reference | |
Detailed Description | White, Reflective Standard Label 2.00" x 20' (50.8mm x 6.1m) |
Datasheet | Datasheet |
Category | Label Size 2.00" x 20' (50.8mm x 6.1m) |
Manufacturer HellermannTyton | Color White, Reflective |
Series | Material Vinyl |
Packaging Spool | For Use With/Related Products Sport Thermal Transfer Printer (Handheld) |
Part Status Obsolete | Operating Temperature -40°C ~ 82°C |
Label Type Standard | Base Product Number |

