Image for 591-00258 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591-00258

DigiKey Part Number
591-00258-ND
Manufacturer
Manufacturer Product Number
591-00258
Description
2" ORANGE VINYL 30 FT RL
Customer Reference
Detailed Description
Continuous Vinyl Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Label Type
Continuous
Printer Name
-
Applications
General
Color - Background
Orange
Length
0.360" (9.14mm)
Width
2.000" (50.80mm)
Diameter - Label
-
Location
-
Material - Body
Vinyl
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.