
591-00251 | |
|---|---|
DigiKey Part Number | 591-00251-ND |
Manufacturer | |
Manufacturer Product Number | 591-00251 |
Description | LABEL STANDARD 0.5" X 30'/RL RED |
Customer Reference | |
Detailed Description | Red Standard Label 0.50" x 30' (12.7mm x 9.1m) |
Datasheet | Datasheet |
Category | Label Size 0.50" x 30' (12.7mm x 9.1m) |
Manufacturer HellermannTyton | Color Red |
Series | Material Vinyl |
Packaging Spool | For Use With/Related Products Sport Thermal Transfer Printer (Handheld) |
Part Status Obsolete | Operating Temperature -40°C ~ 82°C |
Label Type Standard | Base Product Number |

