
591-00245 | |
|---|---|
DigiKey Part Number | 591-00245-ND |
Manufacturer | |
Manufacturer Product Number | 591-00245 |
Description | 1" YELLOW VINYL 30 FT RL |
Customer Reference | |
Detailed Description | Continuous Vinyl Yellow |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer HellermannTyton | Length 0.360" (9.14mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Obsolete | Material - Body Vinyl |
Label Type Continuous | Shelf Life 24 Months |
Applications General | Base Product Number |

